Part Details for HA48125 by Crydom Inc
Overview of HA48125 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HA48125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2736
|
Newark | Solid State Relay, 125A, 90-280V, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HA48125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$180.8000 / $189.8400 | Buy Now |
DISTI #
CC1149-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-530V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$170.2500 | Buy Now |
DISTI #
70131449
|
RS | Relay, 48 to 530 V (RMS), Solid-State, 125 A (RMS) (Max.) (Load), 1200 Vpeak | Sensata - Crydom HA48125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 23 |
|
$170.2500 | Buy Now |
DISTI #
CRYHA48125
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 530VAC/125A, AC IN, ZERO CROSS | Americas - 0 in Stock |
|
$141.4384 / $169.7262 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
38 In Stock |
|
$151.3000 / $160.7300 | Buy Now |
DISTI #
70832256
|
Verical | Solid State Relay 10mA 280V AC-IN 125A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 19 |
|
$196.6900 / $208.9490 | Buy Now |
DISTI #
HA48125
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 125A, 48÷530VAC, HA48 Min Qty: 1 | 0 |
|
$139.6100 / $144.7500 | RFQ |
DISTI #
000000000000275983
|
Sager | Solid State Relays - Industrial Mount 125A 480V AC INPUT Min Qty: 10 | 0 |
|
$138.0400 / $145.9300 | Buy Now |
DISTI #
C1S156600040318
|
Chip1Stop | Relay SSR 10mA 280V AC-IN 125A 530V AC-OUT 4-Pin RoHS: Compliant | 18 |
|
$149.0000 / $172.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
38 In Stock |
|
$151.3000 / $160.7300 | Buy Now |
Part Details for HA48125
HA48125 CAD Models
HA48125 Part Data Attributes
|
HA48125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA48125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |