Part Details for HA3-4156-5 by Harris Semiconductor
Overview of HA3-4156-5 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HA3-4156-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$34.2000 / $36.0000 | Buy Now |
Part Details for HA3-4156-5
HA3-4156-5 CAD Models
HA3-4156-5 Part Data Attributes:
|
HA3-4156-5
Harris Semiconductor
Buy Now
|
Compare Parts:
HA3-4156-5
Harris Semiconductor
Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.3 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for HA3-4156-5
This table gives cross-reference parts and alternative options found for HA3-4156-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-4156-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084CJ | QUAD OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HA3-4156-5 vs TL084CJ |
LM248J | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HA3-4156-5 vs LM248J |
PM155J1/38510 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | HA3-4156-5 vs PM155J1/38510 |
LF156H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | HA3-4156-5 vs LF156H |
TL074ACJ | Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HA3-4156-5 vs TL074ACJ |
MC35001U | OP-AMP, 10000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | HA3-4156-5 vs MC35001U |
MC33272D | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | HA3-4156-5 vs MC33272D |
MC35080AU | OP-AMP, 3500uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | HA3-4156-5 vs MC35080AU |
5962-8757802GX | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, | Micross Components | HA3-4156-5 vs 5962-8757802GX |
5962-89677022X | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | HA3-4156-5 vs 5962-89677022X |