Part Details for HA2OP37AJ8 by Harris Semiconductor
Overview of HA2OP37AJ8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HA2OP37AJ8
HA2OP37AJ8 CAD Models
HA2OP37AJ8 Part Data Attributes
|
HA2OP37AJ8
Harris Semiconductor
Buy Now
|
Compare Parts:
HA2OP37AJ8
Harris Semiconductor
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for HA2OP37AJ8
This table gives cross-reference parts and alternative options found for HA2OP37AJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2OP37AJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA128JM-BSS2 | Operational Amplifier, 1 Func, 2200uV Offset-Max, MBCY8, | Burr-Brown Corp | HA2OP37AJ8 vs OPA128JM-BSS2 |
HA2-5177A7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2OP37AJ8 vs HA2-5177A7 |
SE538H | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Signetics | HA2OP37AJ8 vs SE538H |
HA2-5177-4 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2OP37AJ8 vs HA2-5177-4 |
3521L | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | HA2OP37AJ8 vs 3521L |
SP2-2620/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | HA2OP37AJ8 vs SP2-2620/883 |
3501R | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | HA2OP37AJ8 vs 3501R |
3522J | Operational Amplifier, 1 Func, 3250uV Offset-Max, MBCY8, | Burr-Brown Corp | HA2OP37AJ8 vs 3522J |
OPA27FJ-BSS2 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | HA2OP37AJ8 vs OPA27FJ-BSS2 |
CA0741T1 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2OP37AJ8 vs CA0741T1 |