Part Details for HA22016GC by Renesas Electronics Corporation
Overview of HA22016GC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA22016GC
HA22016GC CAD Models
HA22016GC Part Data Attributes:
|
HA22016GC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA22016GC
Renesas Electronics Corporation
ANTENNA SUPPORT CIRCUIT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Omnidirectional | NO | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA SUPPORT CIRCUIT |
Alternate Parts for HA22016GC
This table gives cross-reference parts and alternative options found for HA22016GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA22016GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA22016GC | Antenna Support Circuit | Hitachi Ltd | HA22016GC vs HA22016GC |