HA202F
Description: Electric Double Layer Capacitor, 5.8V, 20% +Tol, 20% -Tol, 120000uF, Surface Mount,

Overview of HA202F by CAP-XX Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HA202F by CAP-XX Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4267-HA202F-ND
DigiKey CAP 120MF 5.5V -40-+85C Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5521
In Stock
  • 1 $18.0000
  • 100 $15.0000
  • 200 $12.3400
  • 500 $10.8500
  • 1,000 $9.3500
  • 2,000 $7.8500
$7.8500 / $18.0000 Buy Now

CAD Models for HA202F by CAP-XX Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA202F by CAP-XX Ltd

HA202F
CAP-XX Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CAP-XX PTY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
120000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
5.8 V
Surface Mount
YES
Terminal Shape
GULL WING
Want to compare parts?
  1. HA202F
    CAP-XX Ltd
    Electric Double Layer Capacitor, 5.8V, 20% +Tol, 20% -Tol, 120000uF, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA202F by CAP-XX Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA202F by CAP-XX Ltd

Select Manufacturer
Which Manufacturer of HA202F would you like to use for your alert(s)?
  • Please alert me when HA202F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA202F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA202F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA202F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA202F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA202F by CAP-XX Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: