Part Details for HA2-2541-2 by Harris Semiconductor
Overview of HA2-2541-2 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
2SK2541-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
74FCT2541ATP | Renesas Electronics Corporation | OCTAL BUFFER LINE DRIVER |
Price & Stock for HA2-2541-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 6000 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12 | 8 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | OP-AMP, 6000 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12 | 1 |
|
$68.6488 | Buy Now |
Part Details for HA2-2541-2
HA2-2541-2 CAD Models
HA2-2541-2 Part Data Attributes
|
HA2-2541-2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA2-2541-2
Harris Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 50 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 10000 |