Converters
HA19210MP
Hitachi Ltd
Description: ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP44, PLASTIC, QFI-44

Overview of HA19210MP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HA19210MP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA19210MP by Hitachi Ltd

HA19210MP
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFI
Package Description
QFI,
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4.25 V
Analog Input Voltage-Min
1.1 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PQFP-B44
Length
14.42 mm
Linearity Error-Max (EL)
0.7812%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
QFI
Package Equivalence Code
QFI48,.5X.6,40
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Sample Rate
30 MHz
Seated Height-Max
2.92 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
BUTT
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
11.88 mm
Want to compare parts?
  1. HA19210MP
    Hitachi Ltd
    ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP44, PLASTIC, QFI-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA19210MP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA19210MP by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HA19210MP would you like to use for your alert(s)?
  • Please alert me when HA19210MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA19210MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA19210MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA19210MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA19210MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA19210MP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: