Power Circuits
HA179L12UA-TL
Description: 12V FIXED NEGATIVE REGULATOR, PSSO3, MICROPAK-3

Overview of HA179L12UA-TL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HA179L12UA-TL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA179L12UA-TL by Renesas Electronics Corporation

HA179L12UA-TL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MODULE
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e6
Length
4.5 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-20 °C
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
2.5 mm
Want to compare parts?
  1. HA179L12UA-TL
    Renesas Electronics Corporation
    12V FIXED NEGATIVE REGULATOR, PSSO3, MICROPAK-3
    VS

Alternate Parts for HA179L12UA-TL

This table gives cross-reference parts and alternative options found for HA179L12UA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L12UA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HA179L12UA-TL Fixed Negative Standard Regulator, 12V, PSSO3, MICROPAK-3 Hitachi Ltd HA179L12UA-TL vs HA179L12UA-TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA179L12UA-TL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA179L12UA-TL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HA179L12UA-TL would you like to use for your alert(s)?
  • Please alert me when HA179L12UA-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA179L12UA-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA179L12UA-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA179L12UA-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA179L12UA-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA179L12UA-TL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: