Part Details for HA17901FPJ-EL by Renesas Electronics Corporation
Overview of HA17901FPJ-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17901FPJ-EL
HA17901FPJ-EL CAD Models
HA17901FPJ-EL Part Data Attributes
|
HA17901FPJ-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17901FPJ-EL
Renesas Electronics Corporation
QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HA17901FPJ-EL
This table gives cross-reference parts and alternative options found for HA17901FPJ-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17901FPJ-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17901FPJ-EL-E | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ, PLASTIC, SOP-14 | Renesas Electronics Corporation | HA17901FPJ-EL vs HA17901FPJ-EL-E |
HA17901FPJ-EL | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ, PLASTIC, SOP-14 | Hitachi Ltd | HA17901FPJ-EL vs HA17901FPJ-EL |