Part Details for HA178M12P by Hitachi Ltd
Overview of HA178M12P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA178M12P
HA178M12P CAD Models
HA178M12P Part Data Attributes
|
HA178M12P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA178M12P
Hitachi Ltd
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA178M12P
This table gives cross-reference parts and alternative options found for HA178M12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178M12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M12CT | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | HA178M12P vs MC78M12CT |
UA78M12CU | Signetics | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | HA178M12P vs UA78M12CU |
LM78M12T | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | HA178M12P vs LM78M12T |
KA78M12 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | HA178M12P vs KA78M12 |
HA178M12 | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220AB, 3 PIN | HA178M12P vs HA178M12 |
KA78M12TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | HA178M12P vs KA78M12TU |
UA78M12CU | Philips Semiconductors | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | HA178M12P vs UA78M12CU |
MC78M12CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN | HA178M12P vs MC78M12CT |
UA78M12CKCSE3 | Texas Instruments | Check for Price | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | HA178M12P vs UA78M12CKCSE3 |
MC78M12BT | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | HA178M12P vs MC78M12BT |