Part Details for HA178L05PA-E by Renesas Electronics Corporation
Overview of HA178L05PA-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L05PA-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / |
Price & Stock for HA178L05PA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HA178L00 - 3 Terminal Regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.4091 / $0.4813 | Buy Now |
Part Details for HA178L05PA-E
HA178L05PA-E CAD Models
HA178L05PA-E Part Data Attributes
|
HA178L05PA-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA178L05PA-E
Renesas Electronics Corporation
3 Terminal Regulators, TO-92 Mod, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 Mod | |
Package Description | TO-92, | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for HA178L05PA-E
This table gives cross-reference parts and alternative options found for HA178L05PA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178L05PA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05ACZ | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | Microsemi Corporation | HA178L05PA-E vs LM78L05ACZ |
L78L05ABZ-AP | Positive voltage regulators | STMicroelectronics | HA178L05PA-E vs L78L05ABZ-AP |
MC78L05ABPRA | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | HA178L05PA-E vs MC78L05ABPRA |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | HA178L05PA-E vs NCV78L05ABPRAG |
UA78L05CLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | HA178L05PA-E vs UA78L05CLPE3 |
MC78L05CPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | HA178L05PA-E vs MC78L05CPRE |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | HA178L05PA-E vs MC78L05BP-BP |
MC78L05CPRM | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | HA178L05PA-E vs MC78L05CPRM |
MC78L05CPRP | 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | HA178L05PA-E vs MC78L05CPRP |
HA178L05PA | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | HA178L05PA-E vs HA178L05PA |