Part Details for HA178L05 by Renesas Electronics Corporation
Results Overview of HA178L05 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA178L05 Information
HA178L05 by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L05A-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
HA178L05PA-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
HA178L05P | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / |
Part Details for HA178L05
HA178L05 CAD Models
HA178L05 Part Data Attributes
|
HA178L05
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA178L05
Renesas Electronics Corporation
5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.32 V | |
Output Voltage1-Min | 4.68 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 8% |
Alternate Parts for HA178L05
This table gives cross-reference parts and alternative options found for HA178L05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178L05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | HA178L05 vs LM78L05ACZ |
L78L05ABZ-TR | STMicroelectronics | $0.1625 | Positive voltage regulators | HA178L05 vs L78L05ABZ-TR |
LM340LAZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | HA178L05 vs LM340LAZ-5.0 |
MC78L05ACPXA | onsemi | Check for Price | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 2000-FNFLD | HA178L05 vs MC78L05ACPXA |
MC78L05ABPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | HA178L05 vs MC78L05ABPXA |
NCV78L05ABPRPG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified | HA178L05 vs NCV78L05ABPRPG |
NCV78L05ABPREG | onsemi | $0.2086 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | HA178L05 vs NCV78L05ABPREG |
MC78L05ABPG | onsemi | $0.1809 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | HA178L05 vs MC78L05ABPG |
NJM78L05A-(T1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | HA178L05 vs NJM78L05A-(T1) |
MC78L05ABPRAG | onsemi | $0.1722 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | HA178L05 vs MC78L05ABPRAG |