Part Details for HA1703D-+5 by Msi Electronics Inc
Overview of HA1703D-+5 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA1703D-+5
HA1703D-+5 CAD Models
HA1703D-+5 Part Data Attributes
|
HA1703D-+5
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HA1703D-+5
Msi Electronics Inc
Variable Capacitance Diode, 1.5pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 1200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |