Part Details for HA1630D07T by Renesas Electronics Corporation
Overview of HA1630D07T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630D07TEL-E | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, / |
Part Details for HA1630D07T
HA1630D07T CAD Models
HA1630D07T Part Data Attributes
|
HA1630D07T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1630D07T
Renesas Electronics Corporation
IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 560 |
Alternate Parts for HA1630D07T
This table gives cross-reference parts and alternative options found for HA1630D07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1630D07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | HA1630D07T vs TLV2432AIPWLE |
TS27L2ACP | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | HA1630D07T vs TS27L2ACP |
TLV2432AIDR | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | HA1630D07T vs TLV2432AIDR |
TLC2272QPWR | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | HA1630D07T vs TLC2272QPWR |
TLV2432IDR | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | HA1630D07T vs TLV2432IDR |
TLC2272ACPWRG4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-TSSOP | Texas Instruments | HA1630D07T vs TLC2272ACPWRG4 |
TLC2272QPWR | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | HA1630D07T vs TLC2272QPWR |
TLV2432AIDRG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | HA1630D07T vs TLV2432AIDRG4 |
TLV2432AQDG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | HA1630D07T vs TLV2432AQDG4 |
TLC2272IPWLE | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | Texas Instruments | HA1630D07T vs TLC2272IPWLE |