Part Details for HA1-2540/883 by Rochester Electronics LLC
Overview of HA1-2540/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. |
Part Details for HA1-2540/883
HA1-2540/883 CAD Models
HA1-2540/883 Part Data Attributes
|
HA1-2540/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA1-2540/883
Rochester Electronics LLC
OP-AMP, 10000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 20056.382 | |
Category CO2 Kg | 12.3 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 |
Alternate Parts for HA1-2540/883
This table gives cross-reference parts and alternative options found for HA1-2540/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2540/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1226CN8#PBF | LT1226 - Low Noise Very High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | HA1-2540/883 vs LT1226CN8#PBF |
HA1-2540C-5 | OP-AMP, 15000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | HA1-2540/883 vs HA1-2540C-5 |
AD849AQ | OP-AMP, 1000uV OFFSET-MAX, 725MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | HA1-2540/883 vs AD849AQ |
AD849JN | OP-AMP, 1300 uV OFFSET-MAX, 725 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | HA1-2540/883 vs AD849JN |
AD840SQ | OP-AMP, 2000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA1-2540/883 vs AD840SQ |
AD842SQ/883B | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA1-2540/883 vs AD842SQ/883B |
HA1-5190-2 | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | HA1-2540/883 vs HA1-5190-2 |
AD841SQ/883B | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA1-2540/883 vs AD841SQ/883B |
AD841KQ | OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA1-2540/883 vs AD841KQ |
HA1-2540-5 | OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14 | Rochester Electronics LLC | HA1-2540/883 vs HA1-2540-5 |