There are no models available for this part yet.
Overview of HA1-2539/883 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288225392 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE1R288225393 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
CAD Models for HA1-2539/883 by Intersil Corporation
Part Data Attributes for HA1-2539/883 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
20 µA
|
Bias Current-Max (IIB) @25C
|
20 µA
|
Common-mode Reject Ratio-Min
|
60 dB
|
Frequency Compensation
|
YES (AVCL>=10)
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
550 V/us
|
Slew Rate-Nom
|
600 V/us
|
Supply Current-Max
|
24 mA
|
Supply Voltage Limit-Max
|
17.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600000
|
Voltage Gain-Min
|
10000
|
Wideband
|
YES
|
Alternate Parts for HA1-2539/883
This table gives cross-reference parts and alternative options found for HA1-2539/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2539/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-2539C-5 | OP-AMP, 20000 uV OFFSET-MAX, 600 MHz BAND WIDTH, PDIP14, PACKAGE-14 | Rochester Electronics LLC | HA1-2539/883 vs HA3-2539C-5 |