Part Details for HA1-2400/883 by Rochester Electronics LLC
Overview of HA1-2400/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA1-2400/883
HA1-2400/883 CAD Models
HA1-2400/883 Part Data Attributes:
|
HA1-2400/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA1-2400/883
Rochester Electronics LLC
OP-AMP, 9000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Width | 7.62 mm |
Alternate Parts for HA1-2400/883
This table gives cross-reference parts and alternative options found for HA1-2400/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2400/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-2400/883 | OP-AMP, 9000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HA1-2400/883 vs HA1-2400/883 |
5962-01-031-3881 | Operational Amplifier | Renesas Electronics Corporation | HA1-2400/883 vs 5962-01-031-3881 |
5962-01-056-9806 | Operational Amplifier | Renesas Electronics Corporation | HA1-2400/883 vs 5962-01-056-9806 |