Part Details for HA-27000X-F-S-A-14-C-A by Wi2Wi
Overview of HA-27000X-F-S-A-14-C-A by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for HA-27000X-F-S-A-14-C-A
HA-27000X-F-S-A-14-C-A CAD Models
HA-27000X-F-S-A-14-C-A Part Data Attributes
|
HA-27000X-F-S-A-14-C-A
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
HA-27000X-F-S-A-14-C-A
Wi2Wi
Parallel - Fundamental Quartz Crystal, 27MHz Nom, GREEN, HERMETIC SEALED, HC-49U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
JESD-609 Code | e4 | |
Load Capacitance | 14 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |