Part Details for H93S7510A0CS by Aerovox Corporation
Overview of H93S7510A0CS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H93S7510A0CS
H93S7510A0CS CAD Models
H93S7510A0CS Part Data Attributes
|
H93S7510A0CS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
H93S7510A0CS
Aerovox Corporation
Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 1350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for H93S7510A0CS
This table gives cross-reference parts and alternative options found for H93S7510A0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H93S7510A0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H93S7510A0CF | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H93S7510A0CF |
H74S7510A0CA | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H74S7510A0CA |
H23S7510A0CS | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H23S7510A0CS |
H42S7510A0CF | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H42S7510A0CF |
H23S7510A0CK | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H23S7510A0CK |
H42S7510A0CL | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H42S7510A0CL |
H23S7510A0CA | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H23S7510A0CA |
H23S7510A0CL | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H23S7510A0CL |
H93S7510A0CU | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H93S7510A0CU |
H74S7510A0CL | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H93S7510A0CS vs H74S7510A0CL |