Part Details for H921VR7GD by Bivar Inc
Overview of H921VR7GD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H921VR7GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H1134
|
Newark | Green, led-6B |Bivar H921VR7GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.5460 | Buy Now |
DISTI #
H921VR7GD-ND
|
DigiKey | LED CBI 6.8X2.3MM GREEN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4759 | Buy Now |
DISTI #
749-H921VR7GD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 2x7mm Rectangular LED, Single Level, 1 Station, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$0.4510 / $0.8500 | Order Now |
|
Future Electronics | Green 125° Diffused 2.6 V 2 x 7 mm Right Angle Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.4500 / $0.5100 | Buy Now |
Part Details for H921VR7GD
H921VR7GD CAD Models
H921VR7GD Part Data Attributes
|
H921VR7GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H921VR7GD
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.49 mm | |
Peak Wavelength | 565 nm |