Part Details for H8600VBBB577B by Bulgin
Overview of H8600VBBB577B by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H8600VBBB577B
H8600VBBB577B CAD Models
H8600VBBB577B Part Data Attributes
|
H8600VBBB577B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8600VBBB577B
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for H8600VBBB577B
This table gives cross-reference parts and alternative options found for H8600VBBB577B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H8600VBBB577B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H8600VBBB577W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT | Bulgin | H8600VBBB577B vs H8600VBBB577W |
H8600VBBB080B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT | Bulgin | H8600VBBB577B vs H8600VBBB080B |
H8600VBBB | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT | Arcolectric | H8600VBBB577B vs H8600VBBB |
H8600VBBB080W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT | Arcolectric | H8600VBBB577B vs H8600VBBB080W |