Part Details for H85TB12KOO by Hind Rectifiers Ltd
Overview of H85TB12KOO by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H85TB12KOO
H85TB12KOO CAD Models
H85TB12KOO Part Data Attributes
|
H85TB12KOO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
H85TB12KOO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 85000mA I(T), 1200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 750 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.4 V | |
Non-Repetitive Pk On-state Cur | 1800 A | |
On-state Current-Max | 85000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 135 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |