There are no models available for this part yet.
Overview of H8500VBBB by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H8500VBBB by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1091-1059-ND
|
DigiKey | SWITCH ROCKER SPST 15A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
875 In Stock |
|
$2.7020 / $4.1600 | Buy Now | |
DISTI #
167-H8500VBBB
|
Mouser Electronics | Rocker Switches SPST Mini Rocker Switch RoHS: Compliant | 422 |
|
$2.6600 / $4.1500 | Buy Now |
CAD Models for H8500VBBB by Bulgin
Part Data Attributes for H8500VBBB by Bulgin
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Bulgin
|
Actuator Type
|
CURVED ROCKER
|
Body Breadth
|
15 mm
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
21 mm
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|