Part Details for H827K4BYA by TE Connectivity
Overview of H827K4BYA by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H827K4BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9247
|
Newark | Through Hole Metal Film Resistor, H8 Series, 27.4 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H827K4BYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $0.7780 | Buy Now |
DISTI #
34R3751
|
Newark | Through Hole Metal Film Resistor, H8 Series, 27.4 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H827K4BYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $1.6200 | Buy Now |
DISTI #
43AJ8841
|
Newark | H8 27K4 0.1% 15Ppm |Holsworthy Te Connectivity H827K4BYA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $0.8500 | Buy Now |
DISTI #
2266-H827K4BYA-ND
|
DigiKey | RES 27.4K OHM 0.1% 1/4W AXIAL Min Qty: 95 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
1084 In Stock |
|
$0.6900 / $0.7500 | Buy Now |
DISTI #
H827K4BYA-ND
|
DigiKey | RES 27.4K OHM 0.1% 1/4W AXIAL Min Qty: 95 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6337 | Buy Now |
DISTI #
3-1879665-4
|
Avnet Americas | Res Metal Film 27.4K Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 3-1879665-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.5769 / $0.6942 | Buy Now |
DISTI #
279-H827K4BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 27K4 0.1% 15PPM RoHS: Compliant | 95 |
|
$0.6290 / $1.7300 | Buy Now |
|
Onlinecomponents.com | H8 27K4 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
1084 Partner Stock |
|
$0.5810 / $0.7510 | Buy Now |
DISTI #
16504672
|
Verical | Res Metal Film 27.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1084 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
3-1879665-4
|
Avnet Abacus | Res Metal Film 27.4K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 3-1879665-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H827K4BYA
H827K4BYA CAD Models
H827K4BYA Part Data Attributes
|
H827K4BYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H827K4BYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 27400ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |