Datasheets
H816K2DCA by: TE Connectivity

RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 16200ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for H816K2DCA by TE Connectivity

Overview of H816K2DCA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for H816K2DCA

Part # Distributor Description Stock Price Buy
DISTI # 95X6994
Newark H8 16K2 0.5% 50Ppm |Holsworthy Te Connectivity H816K2DCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5580
  • 1,000 $0.4850
  • 2,500 $0.4580
  • 5,000 $0.4310
$0.4310 / $0.5580 Buy Now
DISTI # 3937-H816K2DCA-ND
DigiKey RES 16.2K OHM 0.5% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $0.8300
  • 5,000 $0.7963
  • 10,000 $0.7520
  • 25,000 $0.6930
$0.6930 / $0.8300 Buy Now
DISTI # H816K2DCA-ND
DigiKey RES 16.2K OHM 0.5% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.3925
$0.3925 Buy Now
DISTI # 279-H816K2DCA
Mouser Electronics Metal Film Resistors - Through Hole H8 16K2 0.5% 50PPM 0
  • 1 $1.0400
  • 10 $0.9250
  • 100 $0.6710
  • 250 $0.5370
  • 500 $0.3920
$0.3920 / $1.0400 Order Now
Onlinecomponents.com H8 16K2 0.5% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.4761
  • 500 $0.4612
  • 1,000 $0.4406
  • 2,500 $0.4217
  • 5,000 $0.3899
  • 7,500 $0.3841
  • 10,000 $0.3585
  • 15,000 $0.3531
$0.3531 / $0.4761 Buy Now
DISTI # 5-1879646-6
Avnet Abacus Resistor, 16.2 kOhm, � 0.5%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 5-1879646-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics H8 16K2 0.5% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.4761
  • 500 $0.4612
  • 1,000 $0.4406
  • 2,500 $0.4217
  • 5,000 $0.3899
  • 7,500 $0.3841
  • 10,000 $0.3585
  • 15,000 $0.3531
$0.3531 / $0.4761 Buy Now

Part Details for H816K2DCA

H816K2DCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H816K2DCA Part Data Attributes

H816K2DCA TE Connectivity
Buy Now Datasheet
Compare Parts:
H816K2DCA TE Connectivity RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 16200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TAPE
Physical Dimension 7.2mm x 2.5mm
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 16200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H816K2DCA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H816K2DCA by TE Connectivity

Select Manufacturer
Which Manufacturer of H816K2DCA would you like to use for your alert(s)?
  • Please alert me when H816K2DCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H816K2DCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H816K2DCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H816K2DCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H816K2DCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H816K2DCA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: