H8154RFCB
TE Connectivity
Description: Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, -50,50ppm/Cel

Overview of H8154RFCB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for H8154RFCB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H8154RFCB by TE Connectivity

H8154RFCB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. H8154RFCB
    TE Connectivity
    Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, -50,50ppm/Cel
    VS

Alternate Parts for H8154RFCB

This table gives cross-reference parts and alternative options found for H8154RFCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H8154RFCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC55C-154RF-804CECC40101-804AC Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RF-804CECC40101-804AC
RC55C-154RFPBCECC40101-004JC Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RFPBCECC40101-004JC
RC55C154RFHLCECC40101-804AC Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors H8154RFCB vs RC55C154RFHLCECC40101-804AC
RC55C-154RFHLCECC40101-004HC Fixed Resistor, Metal Film, 0.063W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RFHLCECC40101-004HC
RC55C-154RFPBCECC40101-004HC Fixed Resistor, Metal Film, 0.063W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RFPBCECC40101-004HC
RC55C-154RFICECC40101-004JC Fixed Resistor, Metal Film, 0.125W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RFICECC40101-004JC
RC55C-154RFICECC40101-004HC Fixed Resistor, Metal Film, 0.063W, 154ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors H8154RFCB vs RC55C-154RFICECC40101-004HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H8154RFCB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H8154RFCB by TE Connectivity

Select Manufacturer
Which Manufacturer of H8154RFCB would you like to use for your alert(s)?
  • Please alert me when H8154RFCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H8154RFCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H8154RFCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H8154RFCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H8154RFCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H8154RFCB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: