Part Details for H814KBYA by TE Connectivity
Overview of H814KBYA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H814KBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9147
|
Newark | Through Hole Metal Film Resistor, H8 Series, 14 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H814KBYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $0.7780 | Buy Now |
DISTI #
H814KBYA-ND
|
DigiKey | RES 14K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
376 In Stock |
|
$0.6112 / $1.6900 | Buy Now |
DISTI #
1879665-6
|
Avnet Americas | Res Metal Film 14K Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1879665-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$0.5867 / $0.7660 | Buy Now |
DISTI #
279-H814KBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 14K 0.1% 15PPM RoHS: Compliant | 295 |
|
$0.6110 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 14K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant | 0 |
|
$0.5850 / $0.7640 | Buy Now |
DISTI #
1879665-6
|
Avnet Abacus | Res Metal Film 14K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 1879665-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 14K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant | 0 |
|
$0.5850 / $0.7640 | Buy Now |
Part Details for H814KBYA
H814KBYA CAD Models
H814KBYA Part Data Attributes
|
H814KBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H814KBYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 14000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |