Part Details for H7808BE by HSMC Corporation
Overview of H7808BE by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H7808BE
H7808BE CAD Models
H7808BE Part Data Attributes
|
H7808BE
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
H7808BE
HSMC Corporation
Fixed Positive Standard Regulator, 8VBIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for H7808BE
This table gives cross-reference parts and alternative options found for H7808BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H7808BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7808CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | H7808BE vs UA7808CKCE3 |
MCT7808BT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | H7808BE vs MCT7808BT |
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | H7808BE vs UA7808CKCE3 |
UA7808CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | H7808BE vs UA7808CKCS |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | H7808BE vs LM340T-8.0 |
MC7808ECT | Fixed Positive Standard Regulator, 8V, TO-220, 3 PIN | Rochester Electronics LLC | H7808BE vs MC7808ECT |
KA7808TSTU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | H7808BE vs KA7808TSTU |
HA17808V | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | H7808BE vs HA17808V |
MCT7808CT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | H7808BE vs MCT7808CT |
KA7808ETSTU | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | H7808BE vs KA7808ETSTU |