Part Details for H6G3 by Edal Industries Inc
Overview of H6G3 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H6G3
H6G3 CAD Models
H6G3 Part Data Attributes
|
H6G3
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
H6G3
Edal Industries Inc
Rectifier Diode, 1 Phase, 1 Element, 160A, 400V V(RRM), Silicon, DO-9,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 160 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for H6G3
This table gives cross-reference parts and alternative options found for H6G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3165 | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | H6G3 vs 1N3165 |
300U20A | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | H6G3 vs 300U20A |
1N3166 | Rectifier Diode, 1 Phase, 1 Element, 240A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | H6G3 vs 1N3166 |
300U40A | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | H6G3 vs 300U40A |
1N1673R | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | H6G3 vs 1N1673R |
1N1673IL | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | H6G3 vs 1N1673IL |
1N3165R | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | H6G3 vs 1N3165R |
1N3736 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | H6G3 vs 1N3736 |
1N2057 | Rectifier Diode, 1 Phase, 1 Element, 250A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | H6G3 vs 1N2057 |
1N3263E3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | H6G3 vs 1N3263E3 |