Part Details for H62S7520A0CB by Aerovox Corporation
Overview of H62S7520A0CB by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H62S7520A0CB
H62S7520A0CB CAD Models
H62S7520A0CB Part Data Attributes
|
H62S7520A0CB
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
H62S7520A0CB
Aerovox Corporation
Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 1350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for H62S7520A0CB
This table gives cross-reference parts and alternative options found for H62S7520A0CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H62S7520A0CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H76S7520A0CG | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H76S7520A0CG |
H76S7520A0CT | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H76S7520A0CT |
H76S7520A0CE | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H76S7520A0CE |
H62S7520A0CH | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H62S7520A0CH |
H26S7520A0CD | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H26S7520A0CD |
H76S7520A0CL | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H76S7520A0CL |
H94S7520A0CK | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H94S7520A0CK |
H62S7520A0CT | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H62S7520A0CT |
H62S7520A0CG | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H62S7520A0CG |
H76S7520A0CD | Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 20uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | H62S7520A0CB vs H76S7520A0CD |