Part Details for H6096FNLT by Pulse Electronics Corporation
Overview of H6096FNLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for H6096FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6853
|
Newark | Mdl, sin,1Gpp,1:1,smt, tr, Npb/T&r |Pulse H6096FNLT RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.4300 | Buy Now |
DISTI #
553-3319-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4122 In Stock |
|
$3.8991 / $7.5000 | Buy Now |
DISTI #
H6096FNLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: H6096FNLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$3.2130 / $3.6540 | Buy Now |
DISTI #
673-H6096FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port RoHS: Compliant | 661 |
|
$3.6900 / $6.8700 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-port RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Reel | 250Reel |
|
$3.2900 / $3.4200 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-port RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.3600 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H6096NLT (same form, fit, function) RoHS: Compliant |
500 In Stock |
|
$3.3800 / $5.0300 | Buy Now |
DISTI #
66221896
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2030 | Americas - 500 |
|
$4.4850 / $6.5390 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
DISTI #
H6096FNLT
|
TTI | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1500 In Stock |
|
$3.4300 / $3.5300 | Buy Now |
Part Details for H6096FNLT
H6096FNLT CAD Models
H6096FNLT Part Data Attributes
|
H6096FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6096FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.11 mm |