Memory
H5TQ2G83CFR-RDC
SK Hynix Inc
Description: DDR DRAM, 256MX8, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78

Overview of H5TQ2G83CFR-RDC by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
RTK0EMXDE0C00000BJ Renesas Electronics Corporation RX72M CPU Card with RDC-IC

CAD Models for H5TQ2G83CFR-RDC by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5TQ2G83CFR-RDC by SK Hynix Inc

H5TQ2G83CFR-RDC
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
HBGA, BGA78,9X13,32
Pin Count
78
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
20 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
933 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B78
JESD-609 Code
e1
Length
11 mm
Memory Density
2147483648 bit
Memory IC Type
DDR3 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
256MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA78,9X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. H5TQ2G83CFR-RDC
    SK Hynix Inc
    DDR DRAM, 256MX8, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
    VS

Alternate Parts for H5TQ2G83CFR-RDC

This table gives cross-reference parts and alternative options found for H5TQ2G83CFR-RDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ2G83CFR-RDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5TQ2G83DFR-TEL DDR DRAM, 256MX8, 0.18ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ2G83CFR-RDC vs H5TQ2G83DFR-TEL
MT41K256M8-25 DDR DRAM, 256MX8, 1.875ns, CMOS, PBGA78, 9 X 11.5 MM, LEAD FREE, FBGA-78 Micron Technology Inc H5TQ2G83CFR-RDC vs MT41K256M8-25
H5TQ2G83EFR-RDC DDR DRAM, 256MX8, 0.195ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ2G83CFR-RDC vs H5TQ2G83EFR-RDC
NT5CC256M8BN-AD DDR DRAM, 256MX8, 0.4ns, CMOS, PBGA78, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-78 Nanya Technology Corporation H5TQ2G83CFR-RDC vs NT5CC256M8BN-AD
K4B2G0846C-HYF8 DDR DRAM, 256MX8, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor H5TQ2G83CFR-RDC vs K4B2G0846C-HYF8
K4B2G0846C-HYK00 DDR DRAM, 256MX8, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor H5TQ2G83CFR-RDC vs K4B2G0846C-HYK00
H5TQ2G83DFR-PBC DDR DRAM, 256MX8, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ2G83CFR-RDC vs H5TQ2G83DFR-PBC
H5TQ2G83EFR-PBC DDR DRAM, 256MX8, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ2G83CFR-RDC vs H5TQ2G83EFR-PBC
NT5CC256M8BN-BE DDR DRAM, 256MX8, 0.3ns, CMOS, PBGA78, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-78 Nanya Technology Corporation H5TQ2G83CFR-RDC vs NT5CC256M8BN-BE
H5TC2G83CFR-H9A DDR DRAM, 256MX8, 20ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc H5TQ2G83CFR-RDC vs H5TC2G83CFR-H9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5TQ2G83CFR-RDC by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5TQ2G83CFR-RDC by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5TQ2G83CFR-RDC would you like to use for your alert(s)?
  • Please alert me when H5TQ2G83CFR-RDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5TQ2G83CFR-RDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ2G83CFR-RDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5TQ2G83CFR-RDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ2G83CFR-RDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ2G83CFR-RDC by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: