Part Details for H5TQ1G83AFPR-S6C by SK Hynix Inc
Overview of H5TQ1G83AFPR-S6C by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for H5TQ1G83AFPR-S6C
H5TQ1G83AFPR-S6C CAD Models
H5TQ1G83AFPR-S6C Part Data Attributes
|
H5TQ1G83AFPR-S6C
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ1G83AFPR-S6C
SK Hynix Inc
DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA78, HALOGEN FREE, FPBGA-78
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 78 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 11.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for H5TQ1G83AFPR-S6C
This table gives cross-reference parts and alternative options found for H5TQ1G83AFPR-S6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ1G83AFPR-S6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDJ1108BBSE-8A-F | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Elpida Memory Inc | H5TQ1G83AFPR-S6C vs EDJ1108BBSE-8A-F |
H5TC1G83TFR-H9A | DDR DRAM, 128MX8, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | H5TQ1G83AFPR-S6C vs H5TC1G83TFR-H9A |
IDSH1G-03A1F1C-16K | DDR DRAM, 128MX8, 20ns, CMOS, PBGA78, GREEN, PLASTIC, TFBGA-78 | Qimonda AG | H5TQ1G83AFPR-S6C vs IDSH1G-03A1F1C-16K |
H5TC1G83BFR-H9A | DDR DRAM, 128MX8, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, BGA-78 | SK Hynix Inc | H5TQ1G83AFPR-S6C vs H5TC1G83BFR-H9A |
IS43TR81280A-187FBL | DDR DRAM, 128MX8, 13.125ns, CMOS, PBGA78, 8 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-78 | Integrated Silicon Solution Inc | H5TQ1G83AFPR-S6C vs IS43TR81280A-187FBL |
H5TQ2G83BMR-H9C | DDR DRAM, 256MX8, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | H5TQ1G83AFPR-S6C vs H5TQ2G83BMR-H9C |
MT41J512M8THD-15 | DDR DRAM, 32MX8, 1.5ns, CMOS, PBGA78, 9 X 11.5 MM, 1.2 MM HEIGHT, LEAD FREE, FBGA-78 | Micron Technology Inc | H5TQ1G83AFPR-S6C vs MT41J512M8THD-15 |
H5TQ2G83BMR-G7C | DDR DRAM, 256MX8, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | H5TQ1G83AFPR-S6C vs H5TQ2G83BMR-G7C |
NT5CB128M8CN-BE | DDR DRAM, 128MX8, 20ns, CMOS, PBGA78, 0.80 MM PITCH, ROHS COMPLIANT, BGA-78 | Nanya Technology Corporation | H5TQ1G83AFPR-S6C vs NT5CB128M8CN-BE |
MT41J256M8HX-187E:D | DDR DRAM, 256MX8, 0.3ns, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | H5TQ1G83AFPR-S6C vs MT41J256M8HX-187E:D |