Memory
H5PS1G83JFR-S5L
SK Hynix Inc
Description: DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60

Overview of H5PS1G83JFR-S5L by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for H5PS1G83JFR-S5L by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5PS1G83JFR-S5L by SK Hynix Inc

H5PS1G83JFR-S5L
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
Length
9.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. H5PS1G83JFR-S5L
    SK Hynix Inc
    DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for H5PS1G83JFR-S5L

This table gives cross-reference parts and alternative options found for H5PS1G83JFR-S5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5PS1G83JFR-S5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5PS1G83JFR-S6C DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G83JFR-S5L vs H5PS1G83JFR-S6C
H5PS1G83JFR-S6I DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G83JFR-S5L vs H5PS1G83JFR-S6I
H5PS1G83JFR-S6L DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G83JFR-S5L vs H5PS1G83JFR-S6L
H5PS1G83JFR-S6J DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5PS1G83JFR-S5L vs H5PS1G83JFR-S6J
EDE1108AGBG-8E-F DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Elpida Memory Inc H5PS1G83JFR-S5L vs EDE1108AGBG-8E-F
K4T1G084QE-HCLE7 DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor H5PS1G83JFR-S5L vs K4T1G084QE-HCLE7
Part Number Description Manufacturer Compare
MT47H128M8HQ-37EAT 128MX8 DDR DRAM, 0.45ns, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H128M8HQ-37EAT
MT47H64M8CB-37EAT:B DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H64M8CB-37EAT:B
MT47H128M8HV-37E:G DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H128M8HV-37E:G
NT5TU128M8DE-3CI DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, GREEN, BGA-60 Nanya Technology Corporation H5PS1G83JFR-S5L vs NT5TU128M8DE-3CI
HYI18T1G800C2C-2.5 DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Qimonda AG H5PS1G83JFR-S5L vs HYI18T1G800C2C-2.5
K4T1G084QD-ZCF70 DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, FBGA-60 Samsung Semiconductor H5PS1G83JFR-S5L vs K4T1G084QD-ZCF70
MT47H128M8HQ-5EIT:E DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H128M8HQ-5EIT:E
MT47H128M8JN-25:H DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H128M8JN-25:H
HYB18TC1G800C2F-3.7 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG H5PS1G83JFR-S5L vs HYB18TC1G800C2F-3.7
MT47H128M8HQ-25EAT 128MX8 DDR DRAM, 0.35ns, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5PS1G83JFR-S5L vs MT47H128M8HQ-25EAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5PS1G83JFR-S5L by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5PS1G83JFR-S5L by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5PS1G83JFR-S5L would you like to use for your alert(s)?
  • Please alert me when H5PS1G83JFR-S5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5PS1G83JFR-S5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5PS1G83JFR-S5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5PS1G83JFR-S5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5PS1G83JFR-S5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5PS1G83JFR-S5L by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: