There are no models available for this part yet.
Overview of H5ISE1-16.000MHZ-L by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for H5ISE1-16.000MHZ-L by ECS International Inc
Part Data Attributes for H5ISE1-16.000MHZ-L by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
NO
|
Alternate Parts for H5ISE1-16.000MHZ-L
This table gives cross-reference parts and alternative options found for H5ISE1-16.000MHZ-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5ISE1-16.000MHZ-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5ISC1-16.000MHZ-L | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISC1-16.000MHZ-L |
H5ISE1-16.000MHZ-V | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISE1-16.000MHZ-V |
H5ISE1-16.000MHZ-I | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISE1-16.000MHZ-I |
H5ISC1-16.000MHZ-TR | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISC1-16.000MHZ-TR |
H5ISC1-16.000MHZ-V | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISC1-16.000MHZ-V |
H5ISC1-16.000MHZ-I | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISC1-16.000MHZ-I |
H5ISF1-16.000MHZ-TR | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISF1-16.000MHZ-TR |
H5ISE1-16.000MHZ-TR | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISE1-16.000MHZ-TR |
H5ISF1-16.000MHZ-L | Series - Fundamental Quartz Crystal, 16MHz Nom, | ECS International Inc | H5ISE1-16.000MHZ-L vs H5ISF1-16.000MHZ-L |