Part Details for H5DU2562GFR-L2J by SK Hynix Inc
Overview of H5DU2562GFR-L2J by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5DU2562GFR-L2J
H5DU2562GFR-L2J CAD Models
H5DU2562GFR-L2J Part Data Attributes
|
H5DU2562GFR-L2J
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5DU2562GFR-L2J
SK Hynix Inc
DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for H5DU2562GFR-L2J
This table gives cross-reference parts and alternative options found for H5DU2562GFR-L2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5DU2562GFR-L2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H561638F-GCC40 | DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | H5DU2562GFR-L2J vs K4H561638F-GCC40 |
V54C3256164VDUF6I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 | ProMOS Technologies Inc | H5DU2562GFR-L2J vs V54C3256164VDUF6I |
MT46V16M16FJ-75L | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | H5DU2562GFR-L2J vs MT46V16M16FJ-75L |
MT46V16M16FG-6IT | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | H5DU2562GFR-L2J vs MT46V16M16FG-6IT |
V58C2256164SAF7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | H5DU2562GFR-L2J vs V58C2256164SAF7 |
MT46V8M16BJ-6LIT:A | DDR DRAM, 8MX16, 0.7ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 | Micron Technology Inc | H5DU2562GFR-L2J vs MT46V8M16BJ-6LIT:A |
H5MS1262EFP-J3M | DDR DRAM, 8MX16, 6ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | H5DU2562GFR-L2J vs H5MS1262EFP-J3M |
NT5DS16M16BW-75B | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 0.80 X 1 MM PITCH, BGA-60 | Nanya Technology Corporation | H5DU2562GFR-L2J vs NT5DS16M16BW-75B |
V54C3128164VCLJ5I | Synchronous DRAM, 8MX16, 4.5ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | H5DU2562GFR-L2J vs V54C3128164VCLJ5I |
MT46V16M16BG-6TLIT:G | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 | Micron Technology Inc | H5DU2562GFR-L2J vs MT46V16M16BG-6TLIT:G |