There are no models available for this part yet.
Overview of H5077NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H5077NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK2854
|
Newark | Mdl, sin,1Gd,1:1,sm, tu Npb Rohs Compliant: Yes |Pulse Electronics H5077NL RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.0900 | Buy Now | |
DISTI #
553-1651-5-ND
|
DigiKey | MODULE MINI-MAG 1PORT 1000BASE-T Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1248 In Stock |
|
$5.2211 / $6.9700 | Buy Now | |
DISTI #
H5077NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Rail/Tube (Alt: H5077NL) RoHS: Compliant Min Qty: 280 Package Multiple: 35 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$5.5029 / $6.2582 | Buy Now | |
DISTI #
673-H5077NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port RoHS: Compliant | 200 |
|
$5.2200 / $6.8300 | Buy Now | |
DISTI #
E54:1762_01097050
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2405 | Europe - 68 |
|
$4.9510 / $6.3310 | Buy Now | |
Future Electronics | Telecom Transformer 1:1 24 Terminal SMD RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$5.3400 / $5.4500 | Buy Now | ||
Future Electronics | Telecom Transformer 1:1 24 Terminal SMD RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$5.3400 / $5.4500 | Buy Now | ||
Onlinecomponents.com | MDL,SIN,1GD,1:1,SM,TU NPB RoHS: Compliant |
121 In Stock |
|
$5.4100 / $7.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $6.8900 | Buy Now | ||
DISTI #
66221882
|
Verical | Telecom Transformer 1:1 24 Terminal SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1818 | Americas - 115 |
|
$7.4750 / $10.2700 | Buy Now |
CAD Models for H5077NL by Pulse Electronics Corporation
Part Data Attributes for H5077NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Additional Feature
|
BREADTH AND HEIGHT DIM INCLUDES TERMINAL ALSO
|
Application
|
1000 BASE-T
|
Height
|
4.57 mm
|
Isolation Voltage
|
1500 V
|
JESD-609 Code
|
e3
|
Length
|
13.97 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1; 1:1
|
Width
|
12.57 mm
|
Related Parts for H5077NL
-
H5077NLTPulse/Datacom Transformers
-
OPA227UAOperational Amplifiers
-
LM3674MF-ADJ/NOPBSwitching Regulator or Controllers
-
CL10B223KB8WPNCFixed Capacitors
-
SLVU2.8-8.TBTTransient Suppressors
-
SM06B-SHJH-TF(HF)(D)Headers and Edge Type Connectors
-
STD25NF10LAPower Field-Effect Transistors
-
1N914BWTRectifier Diodes
-
DS1818R-10Power Management Circuits