There are no models available for this part yet.
Overview of H4P68RFZA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P68RFZA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X3932
|
Newark | H4P 68R 1% 100Ppm |Holsworthy Te Connectivity H4P68RFZA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now | |
DISTI #
H4P68RFZA-ND
|
DigiKey | RES 68 OHM 1% 1W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3322 | Buy Now | |
DISTI #
2-1879627-1
|
Avnet Americas | Resistor, 68 Ohm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879627-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.2949 / $0.3549 | Buy Now | |
DISTI #
279-H4P68RFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 68R 1% 100PPM | 0 |
|
$0.3120 / $0.9500 | Order Now | |
Onlinecomponents.com | H4P 68R 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2793 / $0.4248 | Buy Now | ||
DISTI #
77363782
|
Verical | Res Metal Film 68 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 271 |
|
$0.6272 / $0.9884 | Buy Now | |
DISTI #
77341036
|
Verical | Res Metal Film 68 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.7969 | Buy Now | |
DISTI #
H4P1W-68R-1%
|
TME | Resistor: metal film, 68Ω, 1W, ±1%, HOLCO, 100ppm/°C, audio Min Qty: 2 | 271 |
|
$0.5090 / $1.2310 | Buy Now | |
DISTI #
2-1879627-1
|
Avnet Abacus | Resistor, 68 Ohm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 2-1879627-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114412408375
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 250 |
|
$0.7840 | Buy Now |
CAD Models for H4P68RFZA by TE Connectivity
Part Data Attributes for H4P68RFZA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TAPE
|
Physical Dimension
|
10mm x 3.7mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|