Part Details for H480CRYGGD by Bivar Inc
Overview of H480CRYGGD by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H480CRYGGD
H480CRYGGD CAD Models
H480CRYGGD Part Data Attributes:
|
H480CRYGGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H480CRYGGD
Bivar Inc
LED ASSY RA 2X3MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.9 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |