H4005-150M
Description: Oscillator, 0.02MHz Min, 150MHz Max, 150MHz Nom, CMOS,

Overview of H4005-150M by MF Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LMK62A2-150M00SIAR Texas Instruments High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85
LMK62A2-150M00SIAT Texas Instruments High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85

CAD Models for H4005-150M by MF Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H4005-150M by MF Electronics Corp

H4005-150M
MF Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MF ELECTRONICS CORP
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
0.02 MHz
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
DIP4/8,.3
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H4005-150M
    MF Electronics Corp
    Oscillator, 0.02MHz Min, 150MHz Max, 150MHz Nom, CMOS,
    VS

Related Parts for H4005-150M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H4005-150M by MF Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H4005-150M by MF Electronics Corp

Select Manufacturer
Which Manufacturer of H4005-150M would you like to use for your alert(s)?
  • Please alert me when H4005-150M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H4005-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H4005-150M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H4005-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H4005-150M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H4005-150M by MF Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: