Part Details for H38D-500-ABZ-28V/5-SC-MSHA by BEI Sensors
Overview of H38D-500-ABZ-28V/5-SC-MSHA by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output | |
ISL81805EVAL3Z | Renesas Electronics Corporation | Dual-Output Negative-to-Positive EVB, with -36V to -60V Input Range, 28V 20A Output and 5V 20A Output |
Part Details for H38D-500-ABZ-28V/5-SC-MSHA
H38D-500-ABZ-28V/5-SC-MSHA CAD Models
H38D-500-ABZ-28V/5-SC-MSHA Part Data Attributes
|
H38D-500-ABZ-28V/5-SC-MSHA
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
H38D-500-ABZ-28V/5-SC-MSHA
BEI Sensors
Rotary Position Encoder
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for H38D-500-ABZ-28V/5-SC-MSHA
This table gives cross-reference parts and alternative options found for H38D-500-ABZ-28V/5-SC-MSHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H38D-500-ABZ-28V/5-SC-MSHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H38D-500-ABZ-28V/5-SC-MSHA | Rotary Position Encoder, | Sensata Circuit Breakers | H38D-500-ABZ-28V/5-SC-MSHA vs H38D-500-ABZ-28V/5-SC-MSHA |