There are no models available for this part yet.
Overview of H38D-2519-AZ-28V/V-SC-UL by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2519DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519DMB. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for H38D-2519-AZ-28V/V-SC-UL by Sensata Circuit Breakers
Part Data Attributes for H38D-2519-AZ-28V/V-SC-UL by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
UL CERTIFIED
|
Configuration
|
SINGLE
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
28 V
|
Alternate Parts for H38D-2519-AZ-28V/V-SC-UL
This table gives cross-reference parts and alternative options found for H38D-2519-AZ-28V/V-SC-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H38D-2519-AZ-28V/V-SC-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H38D-2519-AZ-28V/V-SC-MSHA | Rotary Position Encoder, Single, | Sensata Circuit Breakers | H38D-2519-AZ-28V/V-SC-UL vs H38D-2519-AZ-28V/V-SC-MSHA |
H38D-2519-AZ-28V/V-SC-CEN | Rotary Position Encoder, Single, | Sensata Circuit Breakers | H38D-2519-AZ-28V/V-SC-UL vs H38D-2519-AZ-28V/V-SC-CEN |
H38D-2519-AZ-28V/V-SC-MSHA | Rotary Position Encoder | BEI Sensors | H38D-2519-AZ-28V/V-SC-UL vs H38D-2519-AZ-28V/V-SC-MSHA |