Part Details for H38D-2400-ABZ-28V/5-SC-MSHA by Sensata Circuit Breakers
Overview of H38D-2400-ABZ-28V/5-SC-MSHA by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for H38D-2400-ABZ-28V/5-SC-MSHA
H38D-2400-ABZ-28V/5-SC-MSHA CAD Models
H38D-2400-ABZ-28V/5-SC-MSHA Part Data Attributes
|
H38D-2400-ABZ-28V/5-SC-MSHA
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
H38D-2400-ABZ-28V/5-SC-MSHA
Sensata Circuit Breakers
Rotary Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL CERTIFIED | |
Configuration | DUAL | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 28 V |
Alternate Parts for H38D-2400-ABZ-28V/5-SC-MSHA
This table gives cross-reference parts and alternative options found for H38D-2400-ABZ-28V/5-SC-MSHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H38D-2400-ABZ-28V/5-SC-MSHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H38D-2400-ABZ-28V/5-SC-MSHA | Rotary Position Encoder | BEI Sensors | H38D-2400-ABZ-28V/5-SC-MSHA vs H38D-2400-ABZ-28V/5-SC-MSHA |