-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0188
|
Newark | Pcb Socket, 1Pos Rohs Compliant: Yes |Harwin H3190-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3194 |
|
$0.2000 / $0.4600 | Buy Now |
DISTI #
55K6332
|
Newark | Sub-Miniature Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3190-01 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1910 | Buy Now |
DISTI #
952-1459-ND
|
DigiKey | CONN PIN RCPT .018-.020 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3900 In Stock |
|
$0.2132 / $0.5200 | Buy Now |
DISTI #
855-H3190-01
|
Mouser Electronics | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN RoHS: Compliant | 1392 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
H3190-01
|
Avnet Abacus | Sub-miniature PC Board Socket for �0.5mm Pin, gold clip + tin shell (Alt: H3190-01) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3190-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3190-01
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |