Part Details for H26S6645A0CD by Aerovox Corporation
Overview of H26S6645A0CD by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H26S6645A0CD
H26S6645A0CD CAD Models
H26S6645A0CD Part Data Attributes
|
H26S6645A0CD
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
H26S6645A0CD
Aerovox Corporation
Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 660 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for H26S6645A0CD
This table gives cross-reference parts and alternative options found for H26S6645A0CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H26S6645A0CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H62S6645A0CC | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H62S6645A0CC |
H26S6645A0CS | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H26S6645A0CS |
H26S6645A0CC | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H26S6645A0CC |
H94S6645A0CD | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H94S6645A0CD |
H62S6645A0CG | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H62S6645A0CG |
H94S6645A0CS | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H94S6645A0CS |
H62S6645A0CD | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H62S6645A0CD |
H94S6645A0CK | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H94S6645A0CK |
H26S6645A0CT | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H26S6645A0CT |
H26S6645A0CL | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1200V, 3% +Tol, 3% -Tol, 45uF, Chassis Mount, ROHS COMPLIANT | H26S6645A0CD vs H26S6645A0CL |