Part Details for H25E-F4-462-AZC-28V/OC-SM16-S by Sensata Circuit Breakers
Overview of H25E-F4-462-AZC-28V/OC-SM16-S by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 |
Part Details for H25E-F4-462-AZC-28V/OC-SM16-S
H25E-F4-462-AZC-28V/OC-SM16-S CAD Models
H25E-F4-462-AZC-28V/OC-SM16-S Part Data Attributes
|
H25E-F4-462-AZC-28V/OC-SM16-S
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
H25E-F4-462-AZC-28V/OC-SM16-S
Sensata Circuit Breakers
Optical Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for H25E-F4-462-AZC-28V/OC-SM16-S
This table gives cross-reference parts and alternative options found for H25E-F4-462-AZC-28V/OC-SM16-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H25E-F4-462-AZC-28V/OC-SM16-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.