Part Details for H25D-F3-938-AC-28V/5-EM16-EX by Sensata Circuit Breakers
Overview of H25D-F3-938-AC-28V/5-EM16-EX by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, |
Part Details for H25D-F3-938-AC-28V/5-EM16-EX
H25D-F3-938-AC-28V/5-EM16-EX CAD Models
H25D-F3-938-AC-28V/5-EM16-EX Part Data Attributes
|
H25D-F3-938-AC-28V/5-EM16-EX
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
H25D-F3-938-AC-28V/5-EM16-EX
Sensata Circuit Breakers
Rotary Position Encoder, Single,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for H25D-F3-938-AC-28V/5-EM16-EX
This table gives cross-reference parts and alternative options found for H25D-F3-938-AC-28V/5-EM16-EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H25D-F3-938-AC-28V/5-EM16-EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.