H25D-F3-375-A-28V/5-EM16-NI-S
Sensata Circuit Breakers
Description: Optical Position Encoder,

Overview of H25D-F3-375-A-28V/5-EM16-NI-S by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1414B-B Analog Devices LTM4601AHVEV DEMO BOARD - 28V,
DC1676A Analog Devices LTC4359HDCB Demoboard - 28V, 2
DC823B-B Analog Devices LTM4600HV Demo Board - 28V, 10

CAD Models for H25D-F3-375-A-28V/5-EM16-NI-S by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H25D-F3-375-A-28V/5-EM16-NI-S by Sensata Circuit Breakers

H25D-F3-375-A-28V/5-EM16-NI-S
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Configuration
SINGLE
Mounting Feature
FLANGE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
ROTARY POSITION ENCODER
Supply Voltage-Max
28 V
Surface Mount
NO
Want to compare parts?
  1. H25D-F3-375-A-28V/5-EM16-NI-S
    Sensata Circuit Breakers
    Optical Position Encoder,
    VS

Alternate Parts for H25D-F3-375-A-28V/5-EM16-NI-S

This table gives cross-reference parts and alternative options found for H25D-F3-375-A-28V/5-EM16-NI-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H25D-F3-375-A-28V/5-EM16-NI-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H25D-F3-SS-522-AC-28V/5-SM16-NI-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F3-SS-522-AC-28V/5-SM16-NI-S
H25D-SS-1333-A-28V/5-SM12-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-SS-1333-A-28V/5-SM12-S
H25D-F2-SS-120-A-28V/5-SM18-EX-S Rotary Position Encoder, Single, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F2-SS-120-A-28V/5-SM18-EX-S
H25D-SS-32-AC-28V/5-SM12-NI-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-SS-32-AC-28V/5-SM12-NI-S
H25D-F3-SS-1920-AC-28V/5-EC-NI-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F3-SS-1920-AC-28V/5-EC-NI-S
H25D-F2-SS-5000-A-28V/5-SM12-EX-S Rotary Position Encoder, Single, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F2-SS-5000-A-28V/5-SM12-EX-S
H25D-F3-SS-672-AC-28V/5-SC-NI-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F3-SS-672-AC-28V/5-SC-NI-S
H25D-F2-SS-200-A-28V/5-SM18-EX-S Rotary Position Encoder, Single, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F2-SS-200-A-28V/5-SM18-EX-S
H25D-F3-SS-176-A-28V/5-SC-NI Rotary Position Encoder, Single, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F3-SS-176-A-28V/5-SC-NI
H25D-F3-SS-2094-A-28V/5-SM16-NI-S Optical Position Encoder, Sensata Circuit Breakers H25D-F3-375-A-28V/5-EM16-NI-S vs H25D-F3-SS-2094-A-28V/5-SM16-NI-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H25D-F3-375-A-28V/5-EM16-NI-S by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H25D-F3-375-A-28V/5-EM16-... by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of H25D-F3-375-A-28V/5-EM16-... would you like to use for your alert(s)?
  • Please alert me when H25D-F3-375-A-28V/5-EM16-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H25D-F3-375-A-28V/5-EM16-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H25D-F3-375-A-28V/5-EM16-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H25D-F3-375-A-28V/5-EM16-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H25D-F3-375-A-28V/5-EM16-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H25D-F3-375-A-28V/5-EM16-NI-S by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: