Datasheets
H2512CA1304BEW-TR by: State of the Art Inc

Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612,

Part Details for H2512CA1304BEW-TR by State of the Art Inc

Overview of H2512CA1304BEW-TR by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H2512CA1304BEW-TR

H2512CA1304BEW-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H2512CA1304BEW-TR Part Data Attributes

H2512CA1304BEW-TR State of the Art Inc
Buy Now Datasheet
Compare Parts:
H2512CA1304BEW-TR State of the Art Inc Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.64 mm
Package Length 6.6 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Reference Standard MIL-PRF-55342
Resistance 1300000 Ω
Resistor Type FIXED RESISTOR
Size Code 2612
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for H2512CA1304BEW-TR

This table gives cross-reference parts and alternative options found for H2512CA1304BEW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2512CA1304BEW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S2512CA1304BEW-W Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612, State of the Art Inc H2512CA1304BEW-TR vs S2512CA1304BEW-W
H2512CA1304BEW-W Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612, State of the Art Inc H2512CA1304BEW-TR vs H2512CA1304BEW-W
S2512CA1304BEB-W Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612, State of the Art Inc H2512CA1304BEW-TR vs S2512CA1304BEB-W
H2512CA1304BEB Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612, State of the Art Inc H2512CA1304BEW-TR vs H2512CA1304BEB
H2512CA1304BEB-TR Fixed Resistor, Thin Film, 1.5W, 1300000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2612, State of the Art Inc H2512CA1304BEW-TR vs H2512CA1304BEB-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H2512CA1304BEW-TR by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H2512CA1304BEW-TR by State of the Art Inc

Select Manufacturer
Which Manufacturer of H2512CA1304BEW-TR would you like to use for your alert(s)?
  • Please alert me when H2512CA1304BEW-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H2512CA1304BEW-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H2512CA1304BEW-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H2512CA1304BEW-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H2512CA1304BEW-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H2512CA1304BEW-TR by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: