H2512CA11R0FKW-W
State of the Art Inc
Description: Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612,

Overview of H2512CA11R0FKW-W by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H2512CA11R0FKW-W by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H2512CA11R0FKW-W by State of the Art Inc

H2512CA11R0FKW-W
State of the Art Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.64 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
1.5 W
Reference Standard
MIL-PRF-55342
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Size Code
2612
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. H2512CA11R0FKW-W
    State of the Art Inc
    Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612,
    VS

Alternate Parts for H2512CA11R0FKW-W

This table gives cross-reference parts and alternative options found for H2512CA11R0FKW-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2512CA11R0FKW-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H2512CA11R0FKW Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612, State of the Art Inc H2512CA11R0FKW-W vs H2512CA11R0FKW
S2512CA11R0FKB-W Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612, State of the Art Inc H2512CA11R0FKW-W vs S2512CA11R0FKB-W
H2512CA11R0FKW-TR Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612, State of the Art Inc H2512CA11R0FKW-W vs H2512CA11R0FKW-TR
H2512CA11R0FKB-W Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612, State of the Art Inc H2512CA11R0FKW-W vs H2512CA11R0FKB-W
S2512CA11R0FKW-W Fixed Resistor, Thin Film, 1.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2612, State of the Art Inc H2512CA11R0FKW-W vs S2512CA11R0FKW-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H2512CA11R0FKW-W by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H2512CA11R0FKW-W by State of the Art Inc

Select Manufacturer
Which Manufacturer of H2512CA11R0FKW-W would you like to use for your alert(s)?
  • Please alert me when H2512CA11R0FKW-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H2512CA11R0FKW-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H2512CA11R0FKW-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H2512CA11R0FKW-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H2512CA11R0FKW-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H2512CA11R0FKW-W by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: